| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1991226-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V AC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.21 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.2 mm |
| Width: | 1.67 in, 42.4 mm |
| Nominal Voltage Architecture: | 850 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | D |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 4-1991226-2 |
| SKU: | AMP4-1991226-2 |
4-1991226-2
Specifications
Detailed Description
Elevate your automotive connectivity with this high-performance housing designed for male terminals. Part of the IPT/APT series, it boasts a single-row configuration with IP6K9K ingress protection for durability in harsh environments. Constructed from PA GF material, it offers reliable operation in temperatures ranging from -40 to 140°C (-40 to 284°F). Featuring strain relief, polarization, and a sealable design, this connector ensures secure and efficient wire-to-board or wire-to-device connections. With a 180° cable exit angle and a compact form factor, it's ideal for space-constrained applications. RoHS compliant and lead-free solder capable, it's a sustainable choice for your automotive electronic systems. Upgrade to this connector system for enhanced performance and longevity.


