| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141783-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V AC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 4.72 in |
| Cable Exit Angle: | 180° |
| Height: | 1.59 in, 40.6 mm |
| Width: | 1.92 in, 49 mm |
| Nominal Voltage Architecture: | 850 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 2141783-2 |
| SKU: | AMP2141783-2 |
2141783-2
| Heilind Number: | AMP2141783-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141783-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this IPT/APT series male terminal housing, designed for optimal performance in wire-to-board or wire-to-device applications. With a single row layout and three positions, it offers efficient power distribution at a maximum voltage of 850V AC. Made from durable PA GF material in a striking orange color, it ensures longevity even in harsh environments with an operating temperature range of -40 to 140°C (-40 to 284°F). Featuring strain relief and polarization for secure connections, this connector boasts a cable exit angle of 180° for convenient installation. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Whether for automotive or industrial use, this accessory is a reliable choice for your connectivity needs.


