2-1991226-2

Heilind Number:AMP2-1991226-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1991226-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

1 POS. RING TONGUE HOUSING ASSY. IPT 16-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1991226-2
Series:IPT / APT
Gender:Housing for male terminals
Number of Rows:1
Voltage:850 V AC
IP Rating:IP6K9K
Strain Relief:Yes
Polarization:Yes
Body Material:PA GF
Number of Positions:1
GPL:K28
Packaging:Tray
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Sealable:Yes
GPL Description:Automotive
Product Code:J717
Connector System:Wire to Board, Wire-to-Device
Length:2.21 in
Cable Exit Angle:180°
Height:1.23 in, 31.2 mm
Width:1.67 in, 42.4 mm
Nominal Voltage Architecture:850 V
Body Color:Orange
Serviceable:No
Connector Code :B
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:2-1991226-2
SKU:AMP2-1991226-2

Detailed Description

Ideal for automotive applications, this housing for male terminals is a crucial component in the IPT/APT series. With a single row design, it offers reliable performance at a voltage of 850 V AC and boasts an impressive IP6K9K ingress protection rating. Constructed from durable PA GF material in a vibrant orange color, it ensures long-lasting functionality even in harsh operating conditions ranging from -40 to 140 °C (-40 to 284 °F). Featuring strain relief, polarization, and sealable capabilities, this connector guarantees secure and efficient connectivity. Measuring 2.21 inches in length, 1.23 inches in height, and 1.67 inches in width, it accommodates a cable exit angle of 180°. RoHS compliant and lead-free, this connector is environmentally friendly, making it an essential accessory in automotive setups.