| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1991226-2 |
| Series: | IPT / APT |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 850 V AC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.21 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.2 mm |
| Width: | 1.67 in, 42.4 mm |
| Nominal Voltage Architecture: | 850 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 3-1991226-2 |
| SKU: | AMP3-1991226-2 |
3-1991226-2
| Heilind Number: | AMP3-1991226-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1991226-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this robust housing designed for male terminals. Part of the IPT/APT series, it boasts a single row configuration, perfect for streamlined installations. With an IP6K9K rating, it ensures reliable performance even in challenging environments. Featuring strain relief and polarization, it guarantees secure and accurate connections. Crafted from durable PA GF material, it offers longevity and resilience. Suitable for wire-to-board or wire-to-device setups, this orange housing is essential for automotive applications. Meeting RoHS compliance, it aligns with environmental standards, making it a sustainable choice. Experience high-quality engineering with this essential automotive connector accessory.


