| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1991225-7 |
| Color: | Orange |
| Series: | IPT / APT |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| GPL: | K28 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J717 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 15.8 mm, .622 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1991225-7 |
| SKU: | AMP1-1991225-7 |
1-1991225-7
Specifications
Detailed Description
Ensure optimal safety and functionality with this protective cover for IPT 16-50mm sq. CABLE D connectors. Designed for cable exit strain relief, this orange cover is a vital accessory in automotive applications. Constructed from durable PA GF material, it meets UL 94-HB flammability standards for added peace of mind. With a package quantity of 500, it's ideal for bulk installations. Operating temperature range and RoHS compliance make it suitable for various environments. Bundle diameter of .622 inches and 180° cable exit angle ensure a secure fit. Trust in this essential accessory for reliable wire-to-device connections in automotive settings.


