| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318774-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 15.4 mm, .606 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318774-1 |
| SKU: | AMP1318774-1 |
1318774-1
| Heilind Number: | AMP1318774-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1318774-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features two rows with a .087 inch (2.2 mm) pitch, perfect for signal circuitry. With a voltage rating of 12 V DC and UL 94-HB flammability standard compliance, it ensures reliable performance in demanding environments. The body, made of PBT, offers durability, while the operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for a wide range of conditions. With 12 positions and wire-to-wire, wire-to-board, and wire-to-device connectivity options, it provides flexibility in design. The compact design, with dimensions of .827 x .622 x .606 inches (15.8 x 15.4 mm), along with a 180° cable exit angle, allows for easy installation. The primary locking feature on the terminal ensures secure connections, while RoHS compliance guarantees environmental responsibility. Perfect for automotive connector applications, this connector system is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2025 | P-24-027310 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from YCH plant to NT plant. | Download | |||
| 11/15/2024 | P-24-026602 - Document clarification. Add housing resin source and manufacturing location. There are no product changes that affect form/fit/function | Download | |||


