| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1670365-1 |
| Color: | Black |
| Series: | HDSCS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 1500 |
| Number of Positions: | 2, 3 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .39 in, 9.9 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1670365-1 |
| SKU: | AMP1670365-1 |
1670365-1
Specifications
Detailed Description
Enhance the efficiency of your industrial and commercial transportation systems with our HDSCS series Cover. Designed for 2-3 position connectors, this black Polyamide body cover ensures secure cable exits with included strain relief. Meeting UL 94-HB flammability standards, it guarantees safety in operation. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for diverse environments. Packaged in quantities of 1500, it's ideal for bulk installations. Enjoy easy wire-to-board and wire-to-device connections with its 180° cable exit angle. RoHS compliant, it's a sustainable choice for your automotive connector accessories needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 07/16/2024 | PCN-24-214652 - Cancellation of PCN-23-184619. we hereby inform you that our organization has reviewed this material change project and has made the decision to cancel it. | Download | |||
| 12/15/2023 | PCN-23-184619 - Material Change. TE Connectivity is making a material change to a new supplier PA66 and/or material PA6 UL94 V0 grade for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


