| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170120-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 14 - 20 AWG, .52 - 2.27 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 170120-1 |
| SKU: | AMP170120-1 |
170120-1
Specifications
Detailed Description
Introducing the MATE-N-LOK SOCKET 2, a vital component in our Commercial MATE-N-LOK series. This contact accessory, designed for Cable Mount (Free-Hanging) installations, ensures secure and reliable connections. With a termination method of Crimp and contact material of Brass, it guarantees efficient power transmission. Operating at 250 V AC/DC, with a contact amperage of 10 A, it's suitable for various power applications. The contact type is a Socket, compatible with Stranded wires (14-20 AWG). Packaged in reels of 5000, it offers convenience and accessibility. Its robust construction, with an operating temperature range of -55 to 105 °C, makes it ideal for use in demanding environments. RoHS compliant and with Pre-Tin plating, it meets international standards for quality and safety. Perfect for appliances, this Socket is essential for wire-to-wire connections, ensuring optimal performance.


