| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746972-1 |
| Series: | GRACE INERTIA 6.2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Wire Type: | Stranded |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 20 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 429 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Part Aliases: | 1746972-1 |
| SKU: | AMP1746972-1 |
1746972-1
Specifications
Detailed Description
Introducing the Grace Inertia Connector, a high-performance solution for seamless power transmission. With a 6.2mm pitch receptacle, this connector offers reliable connectivity in various applications. Designed for cable mount (free-hanging) installation, it features a crimp termination method for easy assembly. Crafted from durable copper alloy, it ensures efficient power transfer at up to 600V AC/DC. Suitable for 12-14 AWG stranded wires, it accommodates wire sizes from 2.08 to 3.31mm². With a contact amperage rating of 20A and insulation resistance of 1000 MΩ, it guarantees optimal performance. Ideal for power circuits in appliances and other devices, this connector operates flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). Whether for industrial or residential use, the Grace Inertia Connector is the perfect choice for your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836047-1 | ![]() | |
| TE Connectivity 7-2836047-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2836047-2 | ![]() |


