| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801177-6 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .816 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801177-6 |
| SKU: | AMP1801177-6 |
1801177-6
Specifications
Detailed Description
Enhance your automotive connectivity with this male terminal housing, designed for optimal performance. With a single row layout and a pitch of 3.33mm (.131 in), it offers seamless integration into your system. Constructed from durable PBT GF material and featuring a UL 94-HB flammability standard, it ensures reliability in any environment. IP69K rated for high-pressure washdowns, it guarantees protection against water and dust ingress. With three positions for versatile usage, it is perfect for signal applications. The integrated strain relief and polarization feature add convenience during installation. Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), it is suitable for various automotive settings. Sealable for added security, it meets the stringent demands of the automotive industry. Upgrade your connectivity with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-5 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |


