1825057-4

Heilind Number:AMP1825057-4
Manufacturer:TE Connectivity
Manufacturer Number:1825057-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE0504=DIP SWITCH,EXT,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825057-4
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825057-4

Detailed Description

Enhance your electronic systems with the ADE0504 DIP Switch. Designed for seamless integration, this switch features a through-hole mount with a vertical orientation, ensuring secure placement on your PCB. With a contact configuration of SPST and an extended slide actuator, it offers precise control over five positions. The durable copper alloy contacts guarantee reliable performance, while the black housing and white actuator add a sleek touch to your design. Operating at a rated voltage of 5VDC and with RoHS compliance, this switch is not only efficient but also environmentally friendly. Upgrade your setup with the ADE0504 for optimal functionality and peace of mind.