1969588-3

Heilind Number:AMP1969588-3
Manufacturer:TE Connectivity
Manufacturer Number:1969588-3
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969588-3
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:10 mm, .393 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1969588-3
SKU:AMP1969588-3

Detailed Description

Enhance your connectivity with this versatile Housing, Receptacle in Natural color, part of our Economy Power 2.5 series. Designed for efficient power and signal transmission, it features a single-row configuration with 3 positions and a secure latch for mating retention. The nylon housing with UL 94V-0 flammability standard offers durability, while the brass contacts ensure reliable performance. Ideal for cable mount applications, it accommodates wire sizes 26-22 AWG with a crimp termination method. Operating in a wide temperature range of -25 to 105°C, it is suitable for various environments. RoHS compliant and lead-free solder capable, this connector is a dependable choice for your projects. Packaged in a quantity of 500, it meets your bulk connectivity needs efficiently.