2-178127-6

Heilind Number:AMP2-178127-6
Manufacturer:TE Connectivity
Manufacturer Number:2-178127-6
ECAD Model:
3D Model

Description:

DYNAMIC 3100 REC HSG 6P K-YY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178127-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-178127-6

Detailed Description

Enhance the performance of your power and signal connections with this dynamic 3100 receptacle housing. Crafted from durable black polyester with glass fiber reinforcement, this housing ensures reliable performance in demanding environments. Featuring six positions and two rows, it offers ample connectivity options with a pitch of 3.81mm (.15 inches). The socket contact type and wire termination capability make it ideal for versatile applications. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability in extreme conditions. RoHS compliant for environmental responsibility, this rectangular connector housing is a crucial component for heavy-duty power applications.