2-178288-8

Heilind Number:AMP2-178288-8
Manufacturer:TE Connectivity
Manufacturer Number:2-178288-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3100 REC HSG 10P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-178288-8
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:10
Number of Rows:1
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-178288-8

Detailed Description

Discover the reliability of our DYNAMIC 3100 REC HSG 10P, a key component in the Dynamic 3000 Series. Engineered for performance, this UL-certified housing boasts flame-retardant properties, with a durable polyester-GF construction in sleek black. With 10 socket contacts and a 3.81mm pitch, it's ideal for power and signal applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures consistent connectivity. Suitable for wire and cable termination, this RoHS-compliant connector enhances your industrial setups with its quality and versatility.