| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-521384-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 96 |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 3D, 4C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-521384-5 |
| SKU: | AMP2-521384-5 |
2-521384-5
Specifications
Detailed Description
Enhance your power circuit connections with our ASSY PL R/A RAST5 HEADER 5P from the RAST 5 IDC Connectors series. Designed for reliable board mount installation, this header features a right-angle orientation and solder termination method for secure attachment. With a durable nylon 6/6 housing in sleek black, it meets UL 94V-0 flammability standards for added safety. Each pack contains 96 pieces, ensuring you have an ample supply for your projects. The contact's brass construction with tin plating offers excellent conductivity, with a 16 A contact amperage rating. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for various applications, particularly in appliances. Its inline layout and wire-to-board system make it versatile for different setups, while the keying and polarized positions ensure proper alignment. Trust in its quality and performance for your PCB assembly needs. (Word count: 140)


