| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917659-5 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-917659-5 |
2-917659-5
Specifications
Detailed Description
Enhance your power and signal connectivity with the Dynamic 3200 D/ROW REC HSG 10P, a high-quality housing component from the Dynamic 3000 Series. Designed for durability and performance, this housing features UL 94V-0 and UL compliance, ensuring safety and reliability. With 10 socket contacts in a dual-row configuration, it offers ample connectivity options. The black polyester-GF construction can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F), making it suitable for diverse applications. Whether for industrial or commercial use, this housing guarantees secure and efficient wire and cable termination. RoHS compliant and meticulously engineered, it is a top choice for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this essential component.


