2-917659-6

Heilind Number:AMP2-917659-6
Manufacturer:TE Connectivity
Manufacturer Number:2-917659-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 3200 D/ROW REC HSG 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-917659-6
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP2-917659-6

Detailed Description

Enhance your power and signal connectivity with the Dynamic 3200 D/ROW REC HSG 12P. Part of the Dynamic 3000 Series, this housing features durable polyester construction in a sleek black finish. With 12 contacts arranged in 2 rows, it offers reliable performance for various applications. UL and CSA standards compliance ensure quality and safety, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees functionality in diverse environments. Suitable for wire and cable termination, it's a versatile solution for heavy-duty power connectors. RoHS compliant, it meets environmental requirements without compromising on performance. Elevate your connector setup with this high-quality housing.