MS3456LS18-4SW

Heilind Number:AMP2176443-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-4SW
ECAD Model:
3D Model

Description:

HCF110 100W 33R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-4SW
Power Rating:100 W
Termination Type:Flying Leads
Resistance:33 Ω
Dimensions:110 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176443-4

Detailed Description

Enhance your electronic projects with the HCF110 Power Resistor. This high-quality component boasts a power rating of 100W and a resistance of 33Ω, making it ideal for demanding applications. With flying leads for easy installation, it's a convenient choice for chassis mounting. The wirewound element ensures reliable performance, while the 5% tolerance guarantees accuracy. Measuring 110 x 60 x 15 mm, it fits seamlessly into various setups. Rest assured, this RoHS-compliant resistor meets strict environmental standards. Elevate your circuitry with this essential component.