| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284046-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284046-7 |
| SKU: | AMP284046-7 |
284046-7
Specifications
Detailed Description
Experience seamless connectivity with our TERMI-BLOK VERTICAL PLUG STACK. Designed for efficient power and signal transmission, this single-row plug features 7 positions, each accommodating wire sizes ranging from 12 to 30 AWG. With a sturdy PA 6/6 housing in a vibrant green color, it ensures reliable performance even in harsh industrial environments. The phosphor bronze contacts, coated with tin for enhanced conductivity, guarantee a secure and durable connection. Operating at temperatures as low as -40°C and as high as 105°C, it's suitable for a wide range of applications. Its vertical mount angle and side stackable configuration offer versatility in installation. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this terminal block is a must-have for your connectivity needs.


