3-178127-6

Heilind Number:AMP3-178127-6
Manufacturer:TE Connectivity
Manufacturer Number:3-178127-6
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 3100 REC HSG 6P (DBL)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-178127-6
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Socket
Row Spacing:.299 in, 7.62 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-178127-6

Detailed Description

Enhance your power and signal connections with the Dynamic 3100 Receptacle Housing. Designed for double-row configurations, this housing accommodates six sockets with a pitch of 3.81mm (.15 in) for secure and efficient connectivity. Crafted from durable polyester with glass fiber reinforcement, it ensures reliable performance in diverse environments, from a chilling -55°C (-67°F) to a scorching 105°C (221°F). With a row spacing of 7.62mm (.299 in), it offers easy installation on wire and cable terminations. Its sleek black finish not only adds a professional touch but also signifies its compliance with RoHS standards. Perfect for heavy-duty power applications, this rectangular connector housing guarantees optimal functionality. Upgrade your connectivity solutions today.