| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-178129-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP3-178129-6 |
3-178129-6
| Heilind Number: | AMP3-178129-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-178129-6 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with the DYNAMIC 3200 REC HSG 6P DBL, a high-performance housing unit from the Dynamic 3000 Series. Featuring a durable polyester construction with UL 94V-0 certification, this receptacle housing accommodates 6 contacts in a double-row configuration, ideal for robust industrial applications. With a pitch of 5.08mm (.2 in) and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance even in demanding environments. The black housing color adds a sleek finish to its functionality, while RoHS compliance underscores its commitment to environmental responsibility. Suitable for wire and cable terminations, this connector housing is a versatile solution for power and signal transmission needs.


