3-1903388-4

Heilind Number:AMP3-1903388-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1903388-4
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

GIC 2.5 W PLUG HSG 2P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1903388-4
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Yellow
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP3-1903388-4

Detailed Description

Easily assemble your 2.5 W power connections with this 2P Yellow Plug Housing. Made of durable Polybutylene Terephthalate - GF, it ensures reliable performance in various environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Suitable for signal circuit applications, this housing features a single row design with a 2.5mm pitch, accommodating sockets for secure connections. Perfect for wire and cable termination, it simplifies installation in heavy-duty power setups. Rest assured of its quality and environmental compliance with RoHS certification. Get the job done efficiently with this Rectangular Connector Housing.