| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-487938-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Cable Type: | FFC |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5863 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-487938-0 |
| SKU: | AMP3-487938-0 |
3-487938-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality Housing Connector, designed for optimal performance in signal transmission. Featuring a durable polyester construction and UL 94V-0 material flammability standard, it ensures reliability in any application. With a receptacle gender and socket contact type, it offers seamless integration with FFC cables. The 30-position, 2-row design with a 1.27mm pitch guarantees efficient data transfer. Operating in a wide temperature range from -55 to 105°C, it's suitable for diverse environments. With a voltage rating of 100V AC and insulation resistance of 5000 MΩ, it meets stringent quality standards. Mating retention with detent window and cable mount installation provide secure and convenient usage. Ideal for wire-to-board connections in various industries, this connector is a vital component for your electronic setups.


