| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-917659-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Row Spacing: | .299 in, 7.62 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP3-917659-6 |
3-917659-6
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic 3200 D/ROW REC HSG 12P. From our esteemed Dynamic 3000 Series, this housing boasts UL 94V-0 and CSA/UL compliance, ensuring top-notch safety. With 12 contacts spread across 2 rows, each featuring a durable polyester - GF construction, reliability is guaranteed. The 5.08mm pitch and 7.62mm row spacing allow for efficient connectivity, while the 12 positions cater to various needs. In sleek black, this housing operates flawlessly in temperatures ranging from -55 to 105°C, making it ideal for demanding environments. Perfect for wire and cable terminations, it's RoHS compliant, aligning with environmental standards. Elevate your connector setup with this high-performance component.


