Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
4-353294-0 |
Color: |
White |
Series: |
AMP Mini CT |
Amperage: |
2 A |
Number of Contacts: |
40 |
Number of Rows: |
2 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp/IDC |
Overall Height: |
7.4 |
Overall Length: |
33.9 |
Pitch: |
.06 in, 1.5 mm |
Voltage: |
250 VAC |
Row Spacing: |
.078 in, 2 mm |
Shape: |
Rectangular |
Number of Positions: |
40 |
Housing Color: |
White |
GPL: |
398 |
Packaging: |
Bag/Box |
Operating Temperature Range: |
-65 - 105 °C, -85 - 221 °F |
Circuit Application: |
Power & Signal |
Connector Height: |
.291 in, 7.4 mm |
Sealable: |
No |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
7482 |
Wire Size: |
28 - 24 AWG |
Connector Length: |
1.334 in, 33.9 mm |
Connector System: |
Wire to Board, Wire to Wire |
CSA Agency Certification: |
LR 7189 |
UL Agency Certification: |
E28476 |
Connector Product Type: |
Accessory |
Connector Width: |
.236 in, 6 mm |
Mating Retention: |
Without |
Insulation Diameter: |
.0334 - .041 in, .85 - 1.05 mm |
Contact Retention Type: |
Holder |
Internal / External: |
Internal |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
4-353294-0 |
SKU: |
AMP4-353294-0 |