487526-8

Heilind Number:AMP487526-8
Manufacturer:TE Connectivity
Manufacturer Number:487526-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

009 HOUSING FFC RCPT 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487526-8
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FFC
Number of Positions:9
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Packaging:Carton
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487526-8
SKU:AMP487526-8

Detailed Description

Elevate your connectivity with this high-performance FFC connector, designed for seamless integration in electronic applications. Featuring a durable thermoplastic housing in sleek black, it ensures reliable signal transmission with its nine socket contacts. UL 94V-0 certified for superior safety standards, this connector is ideal for use in various industries. Its cable mount design allows for easy installation, while the 2.54mm pitch and 300V AC voltage rating cater to diverse requirements. With a wide operating temperature range and excellent insulation resistance, it guarantees optimal performance in demanding environments. Trust in this connector for efficient and secure wire-to-board connections, meeting RoHS compliance for added peace of mind. Upgrade your setup with this essential component for data and device connectivity.