| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-487937-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Cable Type: | FFC |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5863 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-487937-0 |
| SKU: | AMP5-487937-0 |
5-487937-0
Specifications
Detailed Description
Enhance your connectivity with our 50-contact, 2-row housing unit, designed for secure cable mounting. Meeting UL 94V-0 standards for safety, this receptacle features a durable polyester construction in sleek black. Each contact, a high-quality socket, ensures reliable signal transmission in a wide 1.27mm pitch. Operating smoothly in temperatures ranging from -55 to 105°C, it's ideal for various signal applications. With a straight cable entry and polarization for easy alignment, this connector guarantees a secure and efficient connection every time. Trust in its compliance with RoHS standards for environmental responsibility, making it a conscientious choice for your projects. Elevate your connectivity experience with our high-performance FFC & FPC connector.


