| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-521384-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 208 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-521384-2 |
| SKU: | AMP5-521384-2 |
5-521384-2
Specifications
Detailed Description
Prepare your boards with precision using our ASSY PL R/A RAST5 HEADER 02-I connector. Crafted with durable Nylon 6/6 housing in sleek black, this right-angled connector ensures a secure, space-efficient fit. With a contact pitch of 5mm, it offers reliable power transmission for your applications. The brass contacts, plated with tin for optimal conductivity, can handle up to 16A. Wave solder capable and compliant with UL 94V-0 standards, this connector guarantees safe and efficient performance. Whether for appliances or industrial machinery, its high-quality construction and board mount design make it a essential component for your PCB setups.


