5177985-4

Heilind Number:AMP5177985-4
Manufacturer:TE Connectivity
Manufacturer Number:5177985-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R05H.5,100,08/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5177985-4
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:700
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.197 in, 5 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:5177985-4
SKU:AMP5177985-4

Detailed Description

Enhance your PCB connectivity with our premium 100-position Board to Board Mezzanine Connector. Designed for high-speed signal transmission, this connector features a sleek matte housing in a straight orientation, ideal for vertical mounting on your board. With a compact pitch of 0.8mm, it offers efficient space utilization without compromising on performance. Gold-plated copper alloy contacts ensure reliable conductivity, while meeting UL 94V-0 flammability standards for safety. Operating seamlessly in a wide temperature range of -40 to 257°F, it guarantees durability in harsh environments. Perfect for SMT assembly, it comes in a tape and reel packaging of 700 pieces, facilitating easy pick-and-place integration. RoHS compliant and ECCN designated, this connector is a top choice for data and device applications. Elevate your PCB design with this versatile and high-quality connector.