| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61116-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 8000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Unplated |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Unplated |
| ECCN: | EAR99 |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 61116-2 |
| SKU: | AMP61116-2 |
61116-2
Specifications
Detailed Description
Easily connect wires with our CMNL PIN 24-18 BR, a versatile and essential component for power applications. This contact, part of the Commercial MATE-N-LOK series, features a durable brass construction suitable for power transmission. Designed for cable mount with a crimp termination method, it ensures secure and efficient connections. With a voltage rating of 250 VAC and a contact amperage of 15A, it's ideal for various power needs. The contact accommodates 18-24 AWG stranded wires, making it compatible with a wide range of setups. Its straight orientation and locking lance retention type housing provide stability during use. ROHS compliant and suitable for appliances, this contact is a reliable solution for your power connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151019-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 2151019-2 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 2266342-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 465644-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 7-2151019-7 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 7-2266342-7 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 7-2266600-7 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 90574-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 90574-2 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 91512-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 5-2151019-1 | TE Connectivity 61116-2 Application Tooling | ![]() |
| TE Connectivity 5-2151019-2 | TE Connectivity 61116-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009691 - Manufacturing location change. | Download | |||


