61118-7

Heilind Number:AMP61118-7
Manufacturer:TE Connectivity
Manufacturer Number:61118-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CMNL PIN 20-14 AUNIBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61118-7
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:14 - 20 AWG, .52 - 2.08 mm²
Connector System:Wire to Wire
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 in, 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Part Aliases:61118-7
SKU:AMP61118-7

Detailed Description

Enhance power connectivity with our CMNL PIN 20-14 AUNIBR. This Commercial MATE-N-LOK contact features durable brass construction and gold plating for reliable performance in appliances and power circuits. With a 15A amperage rating and cable-mount crimp termination, it ensures secure and efficient power transfer. Suitable for 14-20 AWG wire sizes, this contact is ideal for wire-to-wire connections in various applications. Its straight orientation and locking lance retention system guarantee easy and stable assembly. RoHS compliant and tested for quality, it meets industry standards for safety and performance. Upgrade your power connectors with this essential component.