61527-2

Heilind Number:AMP61527-2
Manufacturer:TE Connectivity
Manufacturer Number:61527-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CMNL GROUDING PIN 22-18 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61527-2
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:15 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1340
Wire Size:18 - 24 AWG, .2 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.1 in, 2.54 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Part Aliases:61527-2
SKU:AMP61527-2

Detailed Description

Enhance your power connections with our Commercial MATE-N-LOK Grounding Pin. Designed for 22-18 PTPBR applications, this contact offers reliable crimp termination onto stranded wires. With a voltage rating of 250 VAC and an amperage capacity of 15 A, it ensures efficient power transfer in appliances and other devices. The pre-tin plating on the contact mating area guarantees optimal conductivity, while the cable mount design allows for easy installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Packaged in reels of 5000, this essential component is a must-have for power connector assemblies. RoHS compliant for environmental responsibility.