| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1747072-2 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 7-1747072-2 |
| SKU: | AMP7-1747072-2 |
7-1747072-2
Specifications
Detailed Description
Enhance your circuit connections with our Grace Inertia 2.5 series vertical mount header. Designed for reliability and performance, this two-position connector features a 2.5mm pitch and through-hole solder termination method, ensuring secure attachment to your printed circuit board. With a contact amperage of 3A and gold plating in the mating area, it guarantees efficient signal transmission. The blue housing color adds a touch of style while the shrouded header type offers extra protection. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is ideal for various appliances. RoHS compliant and meeting ECCN standards, it's a quality choice for your wire-to-board applications.


