| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770903-6 |
| Series: | Mini-Universal MATE-N-LOK |
| Amperage: | 11.2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 4500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Diameter: | .039 in, .99 mm |
| VDE Tested: | Yes |
| Part Aliases: | 770903-6 |
| SKU: | AMP770903-6 |
770903-6
| Heilind Number: | AMP770903-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770903-6 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our Mini UMNL Pin 22-18 AWG AU, a high-quality connector in the Mini-Universal MATE-N-LOK series. Designed for efficient cable mounting through crimp termination, this contact ensures secure power transmission for appliances and other applications. With a durable construction featuring phosphor bronze and gold plating, it guarantees reliable performance even in demanding environments. UL and VDE tested, it meets international quality standards for peace of mind. Suitable for discrete wire and stranded cable types, it accommodates a wide range of setups. Operating at temperatures ranging from -55 to 105°C, it offers versatility in installation. With a contact retention mechanism and locking lance, it provides added security, while its compact size and compatibility with 22-18 AWG wires make it versatile for various projects. Whether in industrial or domestic settings, this connector is a dependable choice for power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 2151030-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 2151030-2 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 7-2151030-7 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 7-2266248-7 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 90759-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 90759-2 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 91522-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 5-2151030-1 | TE Connectivity 770903-6 Application Tooling | ![]() |
| TE Connectivity 5-2151030-2 | TE Connectivity 770903-6 Application Tooling | ![]() |


