| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770904-6 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Finish: | Bright |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .028 in, .71 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770904-6 |
| Replacement Part: | 1-770904-1 |
| SKU: | AMP770904-6 |
770904-6
Specifications
Detailed Description
Enhance your power connectivity with the Mini Universal MATE-N-LOK Socket Contact for 22-18AWG cables. Designed for efficient crimp termination, this contact features a durable phosphor bronze construction with gold plating for reliable conductivity. With a voltage rating of 600V AC/DC and an amperage capacity of 11.2A, it meets CSA and UL standards for quality assurance. Operating in a wide temperature range from -55 to 105°C, it's suitable for various power applications. Packaged in a reel with 4500 units, it's ideal for bulk installations in appliances and other electronic devices. Its cable mount design allows for easy free-hanging installation, making it a versatile solution for wire-to-wire connections. The contact's straight orientation and tin-lead plating ensure secure and efficient performance, while its compliance with regulatory standards adds to its reliability. Upgrade your power connectors with this high-quality contact for optimal performance in any application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-640429-6 | 06P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 2151030-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 2151030-2 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 7-2151030-7 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 7-2266248-7 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 90759-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 90759-2 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 91522-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 5-2151030-1 | TE Connectivity 770904-6 Application Tooling | ![]() |
| TE Connectivity 5-2151030-2 | TE Connectivity 770904-6 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2019 | P-19-017781 - Manufacturing Location Change. | Download | |||


