881739-1

Heilind Number:AMP881739-1
Manufacturer:TE Connectivity
Manufacturer Number:881739-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ASS'Y JR P.TIMER 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881739-1
Color:Black
Series:Junior Power Timer
Number of Rows:1
Pitch:.22 in, 5.6 mm
Number of Positions:2
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP881739-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with the ASS'Y JR P.TIMER 2W connector assembly. Designed for optimal functionality and durability, this black connector features a single row, two positions, and a pitch of 5.6mm. With a secure 180° cable exit angle, it ensures efficient and reliable connections in any application. RoHS compliant, it meets strict environmental standards. Perfect for automotive maintenance and repair, this connector is a must-have accessory for any vehicle enthusiast or professional. Upgrade your power system with the ASS'Y JR P.TIMER 2W and experience seamless performance on the road.