Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 92315-1020 |
Color: | Natural |
Series: | 92315 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Gender: | Female |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Overall Length: | 0.20m |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Type: | PVC, Ribbon Cable |
Cable Length: | .2 m |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.032 µm |
Number of Contacts Loaded: | 10 |
Shielded: | No |
Contact Termination Plating Thickness: | 2.032 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Waterproof Dustproof: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Picoflex IDT to IDT |
Product Name: | Picoflex |
Part Aliases: | 0923151020 |
SKU: | MOL92315-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |