02560396-000

Heilind Number:TSS02560396-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:02560396-000
ECAD Model:
3D Model

Description:

LVDT HR 2000 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 02560396-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:20.6 mm, .812 in
Linear Range:±2 in, ±50.8 mm
Linearity:±.25 % of Span
Excitation Frequency:400 - 5000 Hz, .4 - 5 kHz
SKU:TSS02560396-000

Detailed Description

Enhance precision in position sensing with our LVDT HR 2000 ASSY, designed for reliable operation in extreme environments with a wide temperature range of -55 to 150 °C (-67 to 302 °F). This cylindrical sensor, with a housing diameter of 20.6 mm (.812 in), offers a linear range of ±50.8 mm (±2 in) and exceptional linearity within ±.25% of Span. Operating at an excitation frequency of 400 to 5000 Hz, it provides accurate measurements for various industrial applications. Despite not being RoHS compliant, this sensor guarantees optimal performance and durability in rotary and linear position sensing tasks.