Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-2132415-4 |
Series: |
Economy Power 2.5 |
Amperage: |
4.2 A |
Housing Material: |
Polybutylene Terephthalate - GF |
Number of Contacts: |
14 |
Number of Rows: |
1 |
Mount Type: |
Board Mount |
Termination Method: |
Crimp, Through Hole - Solder |
Contact Material: |
Brass |
Body Orientation: |
Straight |
Pitch: |
.098 in, 2.5 mm |
Voltage: |
250 VAC |
Contact Type: |
Pin |
Package Quantity: |
300 |
Contact Amperage: |
4.2 A |
Number of Positions: |
14 |
Housing Color: |
Natural |
Mount Orientation: |
Vertical |
GPL: |
101 |
Packaging: |
Bag |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power & Signal |
Contact Mating Area Plating: |
Tin |
Contact Mating Area Plating Thickness: |
2 - 5 µm, 80 - 200 µin |
PCB Retention: |
With |
PCB Contact Termination Area Plating: |
Tin |
PCB Thickness (Recommended): |
.063 in, 1.6 mm |
Connector Height: |
.346 in, 8.8 mm |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Wave solder capable to 265°C |
Connector and Contact Terminate To: |
Printed Circuit Board |
Product Code: |
L013 |
Contact Layout: |
Inline |
Connector Length: |
1.48 in, 37.5 mm |
Connector System: |
Wire to Board |
ECCN: |
EAR99 |
Connector Contact Load Condition: |
Fully Loaded |
Contact Mating Area Plating Finish: |
Bright |
Contact Shape: |
Round |
Connector Width: |
.252 in, 6.4 mm |
Mating Retention: |
With |
PCB Mount Alignment: |
Without |
Termination Post Tail Length: |
.134 in, 3.4 mm |
Header Type: |
Shrouded |
Connector Assembly Type: |
PCB Mount Header |
PCB Contact Termination Area Plating Thickness: |
2.032 µm, 80 µin |
Contact Mating Area Length: |
.142 in, 3.6 mm |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
1-2132415-4 |
SKU: |
AMP1-2132415-4 |