1-485893-0

Heilind Number:AMP1-485893-0
Manufacturer:TE Connectivity
Manufacturer Number:1-485893-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

012 HOUSING FFC PIN 100CL SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-485893-0
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Pin
Package Quantity:1
Cable Type:FFC
Number of Positions:12
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Detent Window
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5644
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-485893-0
SKU:AMP1-485893-0

Detailed Description

Enhance your connectivity with this versatile Housing Plug Connector, designed for seamless integration in various applications. Featuring 12 contacts in a single row with a 2.54mm pitch, this connector ensures reliable signal transmission. Crafted from UL 94V-0 rated thermoplastic, it offers durability and safety. The connector is ideal for FFC cable mounting, with a straight cable entry for easy installation. With a voltage rating of 300V AC and excellent insulation resistance of 5000 MΩ, it guarantees optimal performance. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for diverse environments. Its detent window mating retention type and polarization alignment ensure secure connections. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and sustainability. Perfect for signal circuit applications, this connector is a reliable solution for your connectivity needs.