| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-485893-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5644 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-485893-1 |
| SKU: | AMP1-485893-1 |
1-485893-1
Specifications
Detailed Description
Introducing our Housing Plug Connector, a versatile component designed for seamless signal transmission. Constructed with high-quality thermoplastic material in a sleek black finish, this connector ensures reliable performance in various applications. With 13 contacts in a single row, it offers ample connectivity options. The UL 94V-0 flammability standard compliance guarantees safety and durability. Featuring a 2.54mm pitch and cable mount design, it allows for easy installation. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with a voltage rating of 300V AC, this connector is suitable for demanding environments. Its pin contact type and FFC cable compatibility make it ideal for signal transmission. With features like detent window mating retention and polarization alignment, it ensures secure and accurate connections. RoHS compliant and meeting stringent quality standards, this connector is a reliable choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


