1614978-1

Heilind Number:AMP1614978-1
Manufacturer:TE Connectivity
Manufacturer Number:1614978-1
ECAD Model:
3D Model

Description:

LR0204 1% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1614978-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1614978-1

Detailed Description

Enhance your circuitry with the LR0204 1% 10K Through Hole Resistor, a compact and reliable component designed for precise resistance control. With a power rating of .25W, this resistor is ideal for various electronic applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. The thin film element offers high performance, with a tolerance of 1% for accurate resistance values. Operating efficiently in a wide temperature range from -55 to 155°C, it is suitable for diverse environmental conditions. Featuring a resistance of 10 KΩ and a temperature coefficient of ±100 ppm/°C, this resistor guarantees stable and consistent operation. Upgrade your projects with this RoHS-compliant resistor, perfect for demanding industrial and electronic tasks.