| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746971-1 |
| Series: | GRACE INERTIA 6.2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Wire Type: | Stranded |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 429 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K757 |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.18 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .148 in, 2 - 3.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Part Aliases: | 1746971-1 |
| SKU: | AMP1746971-1 |
1746971-1
Specifications
Detailed Description
Enhance power connectivity with the Grace Inertia Connector, designed for efficient and reliable performance. This receptacle contact, part of the Grace Inertia series, features a 6.2mm pitch and is ideal for cable mount applications. With a crimp termination method and copper alloy contact material, it ensures secure and durable connections. Rated for 600V AC and DC, with a contact amperage of 15A, it is suitable for power circuit applications. The contact is compatible with 14-16 AWG stranded wire, providing versatility in usage. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees consistent operation in various environments. RoHS compliant and packaged in a reel with 2000 units, this Grace Inertia Connector is a dependable solution for power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151851-1 | ![]() | |
| TE Connectivity 2151852-1 | ![]() | |
| TE Connectivity 2151852-2 | ![]() | |
| TE Connectivity 7-2151852-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


