| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747052-3 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1747052-3 |
| SKU: | AMP1747052-3 |
1747052-3
Specifications
Detailed Description
Enhance your power and signal connections with the GIC7.92 2POS_HEADER ASSY in a striking blue hue. Designed for efficiency and durability, this component boasts a single row layout for seamless board mounting. With a robust Nylon 6/6 - GF housing material and UL 94V-0 flammability standard, it ensures reliable performance even in demanding environments. Featuring a contact amperage of 10 A and a voltage rating of 300 V AC/DC, it's suitable for a variety of applications. Its through-hole solder termination method and tin contact plating guarantee secure and efficient connectivity, while the vertical mount orientation and kinked PCB retention offer ease of installation. Engineered for versatility, it accommodates wire sizes ranging from 16 to 24 AWG, making it ideal for power and signal circuitry. RoHS compliant and with a GWT 750°C glow wire rating, it prioritizes safety and environmental responsibility. Elevate your connectivity solutions with this essential component from our GRACE INERTIA 7.92 series.


