| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658012-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658012-4 |
| SKU: | AMP2-1658012-4 |
2-1658012-4
Specifications
Detailed Description
Enhance your electronic connections with our MSB0.80RC-ASY160FL Board to Board PCB Connector. Designed for optimal performance, this connector features a straight body orientation and surface mount termination method, making it easy to integrate into your circuit boards. With a pitch of .8mm and 160 positions, it offers high-density connectivity for power and signal applications. The housing is made of LCP for durability, and the contacts are plated with gold for reliable conductivity. Meeting UL 94V-0 flammability standards, this connector ensures safety in operation. Its vertical mount orientation and with PCB retention feature make it suitable for various assembly configurations. With an operating temperature range of -85 to 257°F, it guarantees stable performance even in extreme conditions. RoHS compliant and ECCN classified as EAR99, this connector is both environmentally friendly and globally accepted. Upgrade your electronic assemblies with the MSB0.80RC-ASY160FL for efficient and dependable connectivity.


