2-1903388-3

Heilind Number:AMP2-1903388-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1903388-3
ECAD Model:
3D Model

Description:

GIC 2.5 W PLUG HSG 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1903388-3
Connector Type:Housing
Gender:Plug
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1903388-3

Detailed Description

Enhance your connectivity with this GIC 2.5 W Plug Housing, featuring a durable Polybutylene Terephthalate - GF construction in a striking blue hue. Designed for seamless integration, this 2-row housing with a 2.5mm pitch accommodates 2 positions, making it ideal for signal transmission applications. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it ensures reliable performance in various environments. Suitable for wire and cable termination, this connector housing is a versatile solution for your power connectivity needs. Crafted with RoHS compliance, it meets stringent environmental standards, guaranteeing both quality and sustainability. Elevate your power connector setup with this essential component.