| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-88179-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-88179-1 |
| SKU: | AMP2-88179-1 |
2-88179-1
Specifications
Detailed Description
Easily connect and secure your FFC cable with this 40-position Housing Receptacle Connector. Designed for reliable signal transmission, it features a durable Nylon - GF housing in sleek black. With a pitch of 2.54 mm (.1 in) and a voltage rating of 300 V AC, it ensures efficient performance in various applications. The UL 94V-0 material flammability standard compliance offers added safety. Operating in a wide temperature range from -65 to 105 °C (-85 to 221 °F), this connector is suitable for diverse environments. Its Cable Mount (Free-Hanging) design and Detent Window mating retention type provide easy installation and secure mating. Perfect for wire-to-board connections in data and device applications, it guarantees high quality and durability.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2013 | Change the DC and cavity ident No. from ink stamped to laser mark. | Download | |||


