| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-88179-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-88179-2 |
| SKU: | AMP2-88179-2 |
2-88179-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality housing receptacle, designed for optimal performance in signal circuit applications. Constructed with UL 94V-0 rated Nylon - GF material in a sleek black finish, it ensures durability and safety. Featuring 40 contacts in a 2-row configuration with a 2.54mm pitch, this connector offers seamless integration with FFC cables. With a voltage rating of 300V AC and insulation resistance of 5000 MΩ, it guarantees reliable operation even in demanding environments. The detent window mating retention system provides secure connections, while its straight cable entry and wire-to-board connector system offer versatile installation options. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for diverse applications. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental responsibility and trade regulations. Elevate your connectivity solutions with this essential component.


