| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-88179-4 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-88179-4 |
| SKU: | AMP2-88179-4 |
2-88179-4
Specifications
Detailed Description
Elevate your connectivity with this high-performance Housing Connector, designed for optimal signal transmission. Featuring a durable Nylon-GF construction in sleek black, this receptacle connector is perfect for FFC applications. With two rows and 44 positions, it offers ample space for efficient cable mounting. Meeting UL 94V-0 flammability standards and boasting an insulation resistance of 5000 MΩ, it ensures safety and reliability. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with a dielectric withstanding voltage of 720 V AC, this connector is built to withstand harsh environments. Its detent window mating retention type and polarization ensure secure mating alignment. RoHS compliant and suitable for wire to board connections, it's a versatile choice for various circuit applications. Elevate your connectivity with this high-performance Housing Connector, designed for optimal signal transmission. Featuring a durable Nylon-GF construction in sleek black, this receptacle connector is perfect for FFC applications. With two rows and 44 positions, it offers ample space for efficient cable mounting. Meeting UL 94V-0 flammability standards and boasting an insulation resistance of 5000 MΩ, it ensures safety and reliability. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F) and with a dielectric withstanding voltage of 720 V AC, this connector is built to withstand harsh environments. Its detent window mating retention type and polarization ensure secure mating alignment. RoHS compliant and suitable for wire to board connections, it's a versatile choice for various circuit applications.


