| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-88859-7 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 29 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-88859-7 |
| SKU: | AMP2-88859-7 |
2-88859-7
Specifications
Detailed Description
Enhance your connectivity with this high-performance Cable Mount Housing. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable signal transmission in any application. With 29 positions and a pitch of 2.54mm (.1 in), it offers versatility and efficiency. The UL 94V-0 material flammability standard guarantees safety, while an operating temperature range of -65 to 105°C (-85 to 221°F) ensures durability in diverse environments. Suitable for FFC cables, this black housing, with a mating retention detent, provides secure connections. Its polarization mating alignment type and 300V AC voltage rating make it ideal for signal circuit applications. RoHS compliance further underscores its quality. Designed for Wire to Board systems, this connector is a must-have for data and device connectivity needs.


